Reference Only

2491393-1

RF Connectors / Coaxial Connectors SMA Jack Hermetic 2-Hole Flange EMI Gasket 50 ohm 18 GHz

Manufacturer:

Mfr Part:
2491393-1

TTI Part:
2491393-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesSMA
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePanel Mount
PackagingEach
Body FinishPassivated
Body MaterialStainless Steel
Body StyleStraight
Contact MaterialCopper
Contact PlatingGold
Coupling MechanismThreaded
IsolationNon-Isolated
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.13$4,782.50
$18.59$9,295.00
$18.41$18,410.00
$18.22$54,660.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.