Reference Only

2489107-1

Modular Connectors / Ethernet Connectors RJ45 MGNT 1X1 2.5G POE 60W LED PLTG T 50

Manufacturer:

Mfr Part:
2489107-1

TTI Part:
2489107-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating720 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
LED L / R ColorGreen / Orange, Yellow
Tab DirectionTop Entry
PackagingTray
ApplicationSignal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$6.70$14,740.00
$6.64$43,824.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes