Reference Only

2489084-1

Modular Connectors / Ethernet Connectors RJ45 W/MAGNET 1X1 10G LED PLATING T 50

Manufacturer:

Mfr Part:
2489084-1

TTI Part:
2489084-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port10 Position
ShieldingShielded
Performance CategoryCat 6a
Mounting StylePCB Mount
Mounting AngleRight Angle
Termination StyleThrough Hole
Current Rating100 mA
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorGreen / Yellow, Green
Tab DirectionTop Entry
PackagingTray
ApplicationSignal
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions10 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,340 / Multiples: 2,340)
Quantity Unit PriceExt. Price
$8.42$19,702.80
$8.34$58,546.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes