Reference Only

2487814-1

RF Connectors / Coaxial Connectors ASSY, MODULE,NANORF,SPEC,BP,V90

Manufacturer:

Mfr Part:
2487814-1

TTI Part:
2487814-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductAssembly Modules
Impedance50 Ohms
Termination StyleTwist On
OrientationStraight
Mounting StylePCB Mount
PackagingEach
Body MaterialAluminum
Product TypeRF Connectors / Coaxial Connectors
SeriesNanoRF
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,007.59$25,189.75
$933.37$46,668.50
$924.13$92,413.00
$869.76$217,440.00
$836.30$418,150.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.