Reference Only

2487805-1

New Product
Antennas WHIP ANT, SMA-RIGHT ANGLE, 617-5000MHz

Manufacturer:

Mfr Part:
2487805-1

TTI Part:
2487805-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductIndoor Antennas
Minimum Frequency617 MHz
Maximum Frequency5 GHz
Protocol - Cellular, NBIoT, LTELTE
Gain4.9 dBi
Impedance50 Ohms
VSWR1.7:1, 2.3:1, 2.7:1, 3.5:1, 5.2:1, 8.7:1
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 75 C
Number of Bands7 Band
Termination StyleConnector
Antenna Connector TypeSMA
Length49 mm
PackagingEach
Frequency Range617 MHz to 5 GHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.