Reference Only

2486512-1

RF Connectors / Coaxial Connectors SMA Plug Right Angle Direct Solder .141" Semi Rigid 50 ohm 12 GHz

Manufacturer:

Mfr Part:
2486512-1

TTI Part:
2486512-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesSMA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency18 GHz
Termination StyleSolder
OrientationRight Angle
Mounting StyleCable Mount / Free Hanging
PackagingEach
Body FinishGold
Body MaterialStainless Steel
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismThreaded
IsolationNon-Isolated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$14.01$7,005.00
$13.87$13,870.00
$13.73$41,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes