Reference Only
2486200-7
Circuit Breakers W52-A161A1-10=CKTBKR,THERM,ROCK,QC.250,PRED OPAQUE 125VAC
Datasheet
W52-A161A1-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 10 A | |
| Height | 22.5 mm | |
| Illuminated | Non-Illuminated | |
| Length | 32 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Number of Poles | 1 Pole | |
| Packaging | Tray | |
| Product | Circuit Breakers | |
| Series | W52 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Thermal | |
| Voltage Rating AC | 125 VAC | |
| Width | 15.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $3,290.00 | |
| $3.26 | $16,300.00 | |
| $3.23 | $80,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes