Reference Only

2486200-4

Circuit Breakers W52-A121B1-8=CKTBKR,THERM,ROCKRED 125VAC

Manufacturer:

Mfr Part:
W52-A121B1-8

TTI Part:
2486200-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircuit Breakers
Current Rating8 A
Height22.5 mm
IlluminatedIlluminated
Length32 mm
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Number of Poles1 Pole
PackagingTray
ProductCircuit Breakers
SeriesW52
SubcategoryCircuit Breakers
Termination StyleQuick Connect
TypeThermal
Voltage Rating AC125 VAC
Width15.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.73$3,730.00
$3.69$18,450.00
$3.66$91,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes