Reference Only

2485925-1

RF Adapters - Between Series SMA Jack to TNC Jack Adapt Straight Flange Mnt 25.40mm 11 GHz Stainless Stl 50 ohm

Manufacturer:

Mfr Part:
2485925-1

TTI Part:
2485925-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesTNC
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency11 GHz
Impedance50 Ohms
Body MaterialStainless Steel
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 11 GHz
Mounting StylePanel Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.10$4,810.00
$47.62$14,286.00
$47.15$23,575.00
$46.68$46,680.00
$46.22$138,660.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.