Reference Only
2485922-1
RF Connectors / Coaxial Connectors SMA Jack Hermetic PNL F-Thru Knife Edge 50 ohm 26.5 GHz
Datasheet
2485922-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Coaxial Connectors | |
| RF Series | SMA | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Termination Style | Twist On | |
| Orientation | Straight | |
| Mounting Style | Board Mount | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Stainless Steel | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Frequency | 26.5 GHz | |
| Isolation | Non-Isolated | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.85 | $10,212.50 | |
| $40.45 | $20,225.00 | |
| $40.05 | $40,050.00 | |
| $39.65 | $118,950.00 | |
| $39.26 | $196,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes