Reference Only
2485919-1
RF Adapters - In Series SMA Plug to SMA Jack Adapter Right Angle 17.1mm 18 GHz Stainless Steel 50 ohm
Datasheet
2485919-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA to SMA | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| Body Style | Right Angle | |
| Contact Plating | Gold Plated Nickel | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Frequency Range | 0 Hz to 18 GHz | |
| Mounting Style | Cable Mount | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.52 | $5,552.00 | |
| $54.97 | $16,491.00 | |
| $54.43 | $27,215.00 | |
| $53.89 | $53,890.00 | |
| $53.35 | $160,050.00 | |
| $52.83 | $264,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.