Reference Only

2485918-1

RF Connectors / Coaxial Connectors BNC Plug Straight Crimp RG59 20AWG 75 ohm 2 GHz

Manufacturer:

Mfr Part:
2485918-1

TTI Part:
2485918-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesBNC
GenderPlug (Pin)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleCrimp
OrientationStraight
Mounting StyleCable Mount / Free Hanging
PackagingEach
Body FinishNickel
Body MaterialBrass
Body StyleStraight
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismBayonet
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.95$1,975.00
$3.86$3,860.00
$3.81$11,430.00
$3.77$18,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.