Reference Only

2485540-2

New Product
RF Connectors / Coaxial Connectors FAKRA M W HOUSING,CODE B,RA,PCB, STD,6G

Manufacturer:

Mfr Part:
2485540-2

TTI Part:
2485540-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnector Assembly
RF SeriesFAKRA
GenderPlug (Pin)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StylePCB Mount
PackagingReel
Body FinishTin
Body MaterialZinc Alloy
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Mating Cycles100 Cycle
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$3.44$3,096.00
$3.39$6,102.00
$3.36$9,072.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes