Reference Only

2485267-2

IC & Component Sockets DIP IC SOCKET 8P,GOLD FLASH-SMD

Manufacturer:

Mfr Part:
2485267-2

TTI Part:
2485267-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductSockets
Number of Positions8 Position
Number of Rows2 Row
TypeDIP Socket
Pitch2.54 mm
Termination StyleSolder
Contact PlatingGold
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Mounting StylePCB Mount
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,400 / Multiples: 5,400)
Quantity Unit PriceExt. Price
$0.401$2,165.40
$0.385$4,158.00
$0.381$8,229.60
Need more?

My Notes

Sign into see notes.