Reference Only

2484052-1

New Product
RF Cable Assemblies MINI FAKRA 4P,F TO F,CODE A,15GHZ,600MM

Manufacturer:

Mfr Part:
2484052-1

TTI Part:
2484052-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesFAKRA
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length600 mm (23.622 in)
Impedance50 Ohms
Maximum Frequency15 GHz
Cable TypeRG-174
Jacket ColorBlack
PackagingEach
Connector A PolarityNormal
Connector B PolarityNormal
PolarityNormal
Product TypeRF Cable Assemblies
SeriesMINI FAKRA
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$38.24$38,240.00
$31.87$63,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes