Reference Only

2483582-6

Limit Switches LS T SLOW ROLLER 4A 1NO + 1NC

Manufacturer:

Mfr Part:
TLSTLS1102PD

TTI Part:
2483582-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRoller
Current Rating1 A, 4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Operating Force918 g
Termination StyleScrew
Mounting StyleScrew
IP RatingIP65, IP67
PackagingEach
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536509055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$20.92$1,506.24
$19.77$2,846.88
$18.10$9,122.40
$17.92$18,063.36
$17.74$44,704.80
Need more?
Sign in to add projects and notes