Reference Only

2483582-2

Limit Switches LS T SLOW STP ADJ.ROLLER LEVR 4A 1NO+1NC

Manufacturer:

Mfr Part:
TLSTLS114PBB

TTI Part:
2483582-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPST
ActuatorRoller
Current Rating1 A, 4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Operating Force20 g
Termination StyleScrew
Mounting StyleScrew
IP RatingIP65, IP67
PackagingEach
Actuator MaterialPolyamide (PA)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeLimit Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.53$2,131.80
$33.77$3,377.00
$33.44$16,720.00
$33.10$33,100.00
$32.78$81,950.00
Need more?

My Notes

Sign into see notes.