Reference Only

2483417-1

RF Cable Assemblies BNC F to HDBNC M Str 75 Ohm NFC94a 6 in

Manufacturer:

Mfr Part:
2483417-1

TTI Part:
2483417-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesHD-BNC
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesBNC
Connector B GenderJack (Female)
Connector B Body StyleStraight
Cable Length152 mm (5.984 in)
Impedance75 Ohms
Maximum Frequency4 GHz
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper
Contact PlatingGold
Frequency Range0 Hz to 4 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8544200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$28.99$2,899.00
$28.43$8,529.00
$28.15$14,075.00
$27.87$27,870.00
$27.59$82,770.00
$27.32$136,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes