Reference Only
2483407-3
RF Cable Assemblies HDBNC M to M Str 12G 75 Ohm NFC55a 1M
Datasheet
2483407-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HD-BNC | |
| Connector A Gender | Plug (Male) | |
| Connector B Series | HD-BNC | |
| Connector B Gender | Plug (Male) | |
| Cable Length | 1 m (3.281 ft) | |
| Impedance | 75 Ohms | |
| Cable Type | NFC55a | |
| Packaging | Bulk | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.76 | $3,876.00 | |
| $38.38 | $11,514.00 | |
| $38.00 | $19,000.00 | |
| $37.62 | $37,620.00 | |
| $37.25 | $111,750.00 | |
| $36.88 | $184,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes