Reference Only

2481779-2

Headers & Wire Housings Mini CT Low Profile Through Board 2P SMT

Manufacturer:

Mfr Part:
2481779-2

TTI Part:
2481779-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
Number of Positions2 Position
Pitch1.5 mm (0.059 in)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingTin
SeriesMini CT
PackagingReel
Contact MaterialCopper Alloy
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,600 / Multiples: 12,600)
Quantity Unit PriceExt. Price
$0.744$9,374.40
$0.737$18,572.40
$0.729$36,741.60
Need more?
Available Regional Inventory
12,600 available now at ttieurope.com

My Notes

Sign into see notes.