Reference Only
2481486-1
RF Connectors / Coaxial Connectors ASSY; MODULE; NANORF; 50 OHM BP; VITA 90
Datasheet
2481486-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Impedance | 50 Ohms | |
| Termination Style | Twist On | |
| Orientation | Straight | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Body Material | Aluminum | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | NanoRF | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,358.40 | $33,960.00 | |
| $1,344.95 | $67,247.50 | |
| $1,254.64 | $125,464.00 | |
| $1,105.80 | $276,450.00 | |
| $1,063.26 | $531,630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes