Reference Only
2480662-1
New Product
RF Cable Assemblies SMA F St BHD to Open Semi-rigid.047 50mm
Datasheet
2480662-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA Pigtail | |
| Connector A Gender | Jack (Female) | |
| Connector A Body Style | Straight | |
| Cable Length | 50 mm (1.969 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 20 GHz | |
| Cable Type | 0.047 Semi-Rigid | |
| Packaging | Tube | |
| Connector A Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.29 | $3,572.50 | |
| $14.15 | $7,075.00 | |
| $14.01 | $14,010.00 | |
| $13.87 | $41,610.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes