Reference Only

2480661-1

New Product
RF Cable Assemblies SMA M to SMA M Str Hand Formable.086 3"

Manufacturer:

Mfr Part:
2480661-1

TTI Part:
2480661-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesSMA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Impedance50 Ohms
Maximum Frequency18 GHz
Cable TypeEPC-086
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingGold
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$9.57$4,785.00
$9.48$9,480.00
$9.38$28,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.