Reference Only

2480655-2

New Product
RF Cable Assemblies MCX Plug to MCX Plug RA RG316 50 Ohm 12"

Manufacturer:

Mfr Part:
2480655-2

TTI Part:
2480655-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesMCX
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length304.8 mm (12 in)
Impedance50 Ohms
Maximum Frequency6 GHz
Cable TypeRG-316
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBrass
Contact PlatingNickel
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$13.99$3,497.50
$13.85$6,925.00
$13.71$13,710.00
$13.58$40,740.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes