Reference Only
2479975-1
RF Cable Assemblies BNC F to HDBNC M Str 75 Ohm 2R3365 12 in
Datasheet
2479975-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HD-BNC | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Bulkhead | |
| Connector B Series | BNC | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Straight | |
| Cable Length | 305 mm (12.008 in) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 4 GHz | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 4 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.52 | $3,352.00 | |
| $33.17 | $9,951.00 | |
| $32.84 | $16,420.00 | |
| $32.50 | $32,500.00 | |
| $32.17 | $96,510.00 | |
| $31.84 | $159,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes