Reference Only
2479973-1
RF Cable Assemblies HDBNC M to M Str 12G 75 Ohm 2R3365 6 in
Datasheet
2479973-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | HD-BNC | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | HD-BNC | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 152 mm (5.984 in) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 12 GHz | |
| Cable Type | 2R3365 | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency Range | 0 Hz to 12 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.87 | $3,887.00 | |
| $37.45 | $11,235.00 | |
| $37.08 | $18,540.00 | |
| $36.71 | $36,710.00 | |
| $36.35 | $109,050.00 | |
| $35.99 | $179,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.