Reference Only
2478083-1
RF Adapters - In Series SMA Jack to SMA Jack Adapter Herm Bulkhead 22.23mm 26.5 GHz Stainless Steel 50 ohm
Datasheet
2478083-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMA to SMA | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Body Style | Straight | |
| Contact Plating | Gold Plated Nickel | |
| Body Material | Stainless Steel | |
| Packaging | Each | |
| Contact Material | Copper | |
| Frequency Range | 0 Hz to 26.5 GHz | |
| Mounting Style | Panel Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.63 | $23,815.00 | |
| $47.16 | $47,160.00 | |
| $46.70 | $140,100.00 | |
| $46.23 | $231,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes