Reference Only
2477465-1
RF Adapters - In Series Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms
Datasheet
2477465-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| Side 1 Gender | Male | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Male | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 18 GHz | |
| VSWR | 1.3 | |
| Packaging | Each | |
| Mating Cycles | 500 Cycle | |
| Mounting Style | Cable | |
| Orientation | Right Angle | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMA | |
| Side 2 RF Series | SMA | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.43 | $3,143.00 | |
| $29.59 | $8,877.00 | |
| $29.29 | $14,645.00 | |
| $29.00 | $29,000.00 | |
| $28.72 | $86,160.00 | |
| $28.43 | $142,150.00 | |
| $28.15 | $281,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.