Reference Only
2477400-1
RF Adapters - In Series Adapter SMPM Jack to Jack 65 GHz 7.06 mm
Datasheet
2477400-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - In Series | |
| RF Series | SMPM | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 65 GHz | |
| VSWR | 1.7 | |
| Contact Plating | Gold | |
| Body Material | Copper | |
| Packaging | Each | |
| Contact Material | Copper | |
| Frequency Range | 0 Hz to 60 GHz | |
| Mating Cycles | 500 Cycles | |
| Minimum Frequency | 0 Hz | |
| Mounting Style | Board Mount | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | SMPM | |
| Side 2 RF Series | SMPM | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.07 | $3,767.50 | |
| $14.22 | $7,110.00 | |
| $14.08 | $10,560.00 | |
| $13.94 | $20,910.00 | |
| $12.93 | $58,185.00 | |
| $10.67 | $64,020.00 | |
| $9.24 | $110,880.00 |
Need more?
Sign in to add projects and notes