Reference Only

2477399-1

RF Adapters - In Series Adapter SMPM Jack to Jack 65 GHz 5.33 mm

Manufacturer:

Mfr Part:
2477399-1

TTI Part:
2477399-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency65 GHz
VSWR1.7
Contact PlatingGold
Body MaterialCopper
PackagingEach
Contact MaterialCopper
Frequency Range0 Hz to 60 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
Mounting StyleBoard Mount
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$12.51$3,127.50
$12.20$6,100.00
$12.08$9,060.00
$11.08$16,620.00
$9.70$43,650.00
$9.01$54,060.00
$8.66$103,920.00
Need more?

My Notes

Sign into see notes.