Reference Only

2477172-1

New Product
RF Connectors / Coaxial Connectors SMC Plug Right Angle, Cable Crimp RG174, 188A, 316, Brass Gold,PTFE,6 Ghz,50 Ohm

Manufacturer:

Mfr Part:
2477172-1

TTI Part:
2477172-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesSMC
GenderPlug (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationRight Angle
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG174, RG188, RG316, RG-174/U, RG-188A/U, RG-316/U
PackagingBulk
Body FinishGold over Nickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.98$1,998.00
$18.73$5,619.00
$17.90$8,950.00
$17.71$17,710.00
$17.53$52,590.00
$17.34$86,700.00
$17.16$171,600.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.