Reference Only

2477170-1

New Product
RF Connectors / Coaxial Connectors SMC Jack Right Angle, Panel Mount,PCB Through Hole,Brass Gold,PTFE,10 Ghz, 0 Ohm

Manufacturer:

Mfr Part:
2477170-1

TTI Part:
2477170-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductCoaxial Connectors
RF SeriesSMC
GenderJack (Pin)
Impedance50 Ohms
Maximum Frequency10 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishGold over Nickel
Body MaterialBrass
Body StyleRight Angle
Contact MaterialBrass
Contact PlatingGold
Coupling MechanismThreaded
IsolationNon-Isolated
Mating Cycles500 Cycles
Maximum Operating Temperature+ 165 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 65 C
Mounting TypeBoard Mount, Panel Mount
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$8.24$2,060.00
$8.16$4,080.00
$8.08$8,080.00
$8.00$24,000.00
$7.92$39,600.00
$7.84$78,400.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.