Reference Only
2476193-1
RF Connectors / Coaxial Connectors SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Threaded Solder
Datasheet
2476193-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Orientation | Straight | |
| Packaging | Each | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 500 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.58 | $3,558.00 | |
| $35.23 | $10,569.00 | |
| $34.88 | $17,440.00 | |
| $34.54 | $34,540.00 | |
| $34.19 | $102,570.00 | |
| $33.86 | $169,300.00 | |
| $33.52 | $335,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.