Reference Only

2476057-1

RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 75 Ohms Through Hole Solder

Manufacturer:

Mfr Part:
2476057-1

TTI Part:
2476057-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingBulk
Body StyleStraight
Insulation Resistance5 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.92$4,152.00
$6.85$8,220.00
$6.78$20,340.00
$6.72$36,288.00
$6.65$67,830.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.