Reference Only

2474535-1

New Product
RF Adapters - Between Series 50Ohms, SMA Female to FAKRA Female Adaptor

Manufacturer:

Mfr Part:
2474535-1

TTI Part:
2474535-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesSMA
Side 1 GenderFemale
Side 1 PolarityNormal
Side 2 RF SeriesFAKRA
Side 2 GenderFemale
Side 2 PolarityNormal
Maximum Frequency10 GHz
Impedance50 Ohms
Side 1 Body StyleStandard
Side 2 Body StyleStandard
VSWR1.15
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingReel
Contact MaterialBeryllium Copper
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$51.78$7,767.00
$51.27$30,762.00
$50.76$53,298.00
$44.68$93,828.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes