Reference Only

2474532-1

New Product
RF Adapters - In Series ADAPTER,SMA F TO FAKRA M,NO HOUSING,6GHZ

Manufacturer:

Mfr Part:
2474532-1

TTI Part:
2474532-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Adapters - In Series
RF SeriesSMA, SMB
Side 1 GenderFemale
Side 1 PolarityNormal
Side 2 GenderMale
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency6 GHz
Body StyleStraight
VSWR1.15
Shell PlatingNickel
Contact PlatingGold
Body MaterialBrass
PackagingReel
Contact MaterialBeryllium Copper
Insulator MaterialPolytetrafluoroethylene (PTFE)
Mating Cycles500 Cycle
Mounting StyleCable Mount
OrientationStraight
Product TypeRF Adapters - In Series
Side 1 RF SeriesSMA
Side 2 RF SeriesSMB
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$46.23$6,934.50
$45.76$27,456.00
$45.30$47,565.00
$39.45$82,845.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes