Reference Only

2467942-1

New Product
RF Terminators RP-SMA PLUG 18 GHz, 2W, 50 Ohm, Gold

Manufacturer:

Mfr Part:
2467942-1

TTI Part:
2467942-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Terminators
RF SeriesRP-SMA
GenderFemale
Impedance50 Ohms
Maximum Frequency18 GHz
Body MaterialBrass
Body FinishCopper, Gold, Nickel
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityReverse
PackagingEach
Minimum Frequency0 Hz
Product TypeRF Terminators
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$4.99$1,247.50
$4.83$2,415.00
$4.78$4,780.00
$4.71$14,130.00
$4.66$23,300.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.