Reference Only

2461924-1

DIP Switches / SIP Switches DIP, THT, 4 pos, flush

Manufacturer:

Mfr Part:
ADFN04TTU04

TTI Part:
2461924-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingBox
Number of Positions4 Position
ActuatorFlush
Terminal Pitch7.62 mm
Contact Form4 x SPST
Termination StyleThrough Hole
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesADF
Actuator MaterialPolyamide (PA)
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Package / CaseDIP-4
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.47$1,316.00
$0.463$5,185.60
$0.459$23,133.60
Need more?

My Notes

Sign into see notes.