Reference Only
2461020-1
Switch Hardware PBES22 ANTI-ROTATION RING
Datasheet
PBES22ANTIROTATIONRING DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Type | Anti Rotation Ring | |
| For Use With | PBES22 Pushbutton Switches | |
| Designed for | PBES22 | |
| Series | PBES22 | |
| Packaging | Box | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 400 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.24 | $496.00 |
Need more?
My Notes
Sign into see notes.