Reference Only

2455360-1

Automotive Connectors 38POS,Sz16,PIN HSG ASSY,SLD,COD A

Manufacturer:

Mfr Part:
2455360-1

TTI Part:
2455360-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions38 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleWire Wrap
ColorBlack
SeriesNTSeal
PackagingEach
ApplicationPower and Signal
Current Rating13 A
Housing GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows6 Row
Operating Temperature Range- 40 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDEUTSCH
Voltage Rating24 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.