Reference Only
2455359-2
Automotive Connectors 38POS,Sz16,SOC HSG ASSY,SLD,COD B
Datasheet
2455359-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 38 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Wire Wrap | |
| Color | Black | |
| Series | NTSEAL | |
| Packaging | Bulk | |
| Application | Power and Signal | |
| Current Rating | 13 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.57 | $14.57 | |
| $14.43 | $144.30 | |
| $13.73 | $274.60 | |
| $13.08 | $654.00 | |
| $12.45 | $1,245.00 | |
| $11.52 | $2,304.00 | |
| $11.11 | $5,555.00 |
Need more?
Sign in to add projects and notes