Reference Only

2454985-3

DIP Switches / SIP Switches DIP, SMT, 2 pos, extended, gullwing, T/R

Manufacturer:

Mfr Part:
ADEN02STR04

TTI Part:
2454985-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIP Switches / SIP Switches
PackagingBox
Number of Positions2 Position
ActuatorExtended
Terminal Pitch2.54 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating25 mA
Voltage Rating DC24 VDC
SeriesADE
Actuator MaterialPolyamide (PA)
Contact MaterialBeryllium Copper
Contact PlatingGold
Life1000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePCB Mount
Package / CaseDIP-2
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.75$3,000.00
$0.735$8,820.00
$0.728$37,856.00
Need more?

My Notes

Sign into see notes.