
2448530-1
Automotive Connectors BMEPS UT EP-UT POWERELEM
Datasheet
2448530-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 1 Position | |
| Pitch | 12.5 mm (0.492 in) | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Retainers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.552 | $55.20 | |
| $0.545 | $272.50 | |
| $0.539 | $539.00 | |
| $0.532 | $1,330.00 | |
| $0.393 | $1,965.00 | |
| $0.344 | $3,440.00 | |
| $0.34 | $8,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes