Reference Only

2446153-1

RF Connectors / Coaxial Connectors High Density BNC Str PCB Jack, Bulkhead, Thru Hole, 75 Ohm

Manufacturer:

Mfr Part:
2446153-1

TTI Part:
2446153-1

EDA / CAD Models

Alternate Part Number

34-1028-12G

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductRF Connectors
RF SeriesHD-BNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency12 GHz
Termination StyleSolder
OrientationStraight
Mounting StylePCB Mount
PackagingEach
Body MaterialBrass
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Frequency0 Hz to 12 GHz
Insulation Resistance1 GOhms
Mating Cycles500 Cycle
Maximum Operating Temperature+ 125 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting TypeBulkhead - Rear Mount
Product TypeRF Connectors / Coaxial Connectors
SeriesHigh Density BNC
SubcategoryRF Interconnects
Voltage Rating335 V

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.75$2,875.00
$4.88$4,880.00
$4.69$9,380.00
$4.59$45,900.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.