Reference Only
2445860-2
Automotive Connectors 36POS,HYBRID,PIN HSG ASSY,SLD,COD B
Datasheet
2445860-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 36 Position | |
| Gender | Pin (Male) | |
| Color | Gray | |
| Series | NTSeal | |
| Packaging | Each | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
270In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 135 / Multiples: 135)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.56 | $1,155.60 | |
| $7.88 | $3,191.40 | |
| $7.09 | $5,742.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.