Reference Only
2445859-1
Automotive Connectors 36POS,HYBRID,SOC HSG ASSY,SLD,COD A
Datasheet
2445859-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 36 Position | |
| Color | Black | |
| Series | NTSeal | |
| Packaging | Each | |
| Current Rating | 7.5 A, 13 A, 25 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,200
On Order
1,200 expected on from 17-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.05 | $15.05 | |
| $14.36 | $143.60 | |
| $13.47 | $269.40 | |
| $12.82 | $641.00 | |
| $12.20 | $1,220.00 | |
| $11.29 | $2,258.00 | |
| $11.17 | $3,351.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.