Reference Only

2445750-1

Antennas ANTENNA 2.4GHz HELICAL VERTICAL THM

Manufacturer:

Mfr Part:
2445750-1

TTI Part:
2445750-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
ProductOutdoor Antennas
TypeHelical
Maximum Frequency2.4 GHz
Mechanical StyleHelical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Height36.9 mm
PackagingTray
Frequency2.4 GHz
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.