Reference Only

2435261-7

Basic / Snap Action Switches HCP20A, Hvy Force, 0.187 Term. Ext LVR

Manufacturer:

Mfr Part:
HCP20DTD3H04

TTI Part:
2435261-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesHCP
Contact FormSPDT
Switch FunctionON - OFF
ActuatorLever
Current Rating20 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force95 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
PackagingEach
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.84$1,420.00
$2.68$2,680.00
$2.65$13,250.00
$2.63$26,300.00
$2.60$52,000.00
Need more?

My Notes

Sign into see notes.