Reference Only

2435260-9

Basic / Snap Action Switches HCP16A, Std Force, 0.187 Term. Norm LVR

Manufacturer:

Mfr Part:
HCP16DTD2S04

TTI Part:
2435260-9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesHCP
Contact FormSPDT
Switch FunctionON - OFF
ActuatorLever
Current Rating16 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force110 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
PackagingEach
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536500700
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.07$307.00
$2.80$560.00
$2.77$831.00
$2.62$1,310.00
$2.26$2,260.00
Need more?

My Notes

Sign into see notes.