Reference Only

2435260-7

Basic / Snap Action Switches HCP16A, Lgt Force, 0.187 Term, Small LVR

Manufacturer:

Mfr Part:
HCP16DTD1L04

TTI Part:
2435260-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBasic / Snap Action Switches
SeriesHCP
Contact FormSPDT
Switch FunctionON - OFF
ActuatorLever
Current Rating16 A
Voltage Rating AC125 VAC
Voltage Rating DC250 VDC
Operating Force150 gf
Termination StyleSolder Terminal
Mounting StylePCB Mount
PackagingEach
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.32$2,320.00
$2.30$11,500.00
$2.28$22,800.00
$2.25$45,000.00
Need more?

My Notes

Sign into see notes.